Part Details for 628B222 by TT electronics / BI Technologies
Overview of 628B222 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628B222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1754 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | D16-15-R2.2K | 5423 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | D16-15-R2.2K | 1621 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | D16-15-R2.2K | 22 |
|
$0.8050 / $1.6100 | Buy Now |
Part Details for 628B222
628B222 CAD Models
628B222 Part Data Attributes
|
628B222
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
628B222
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 4422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.09 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4422 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 2% | |
Working Voltage | 50 V |