Part Details for 628HH by ebm-papst
Overview of 628HH by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8392
|
Newark | Dc Fan |Ebm-Papst 628HH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1500 / $62.3400 | Buy Now |
DISTI #
46W1129
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 628HH Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2000 / $40.8600 | Buy Now |
DISTI #
381-3314-ND
|
DigiKey | FAN AXIAL 60X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9795 / $50.9300 | Buy Now |
DISTI #
5912-628HH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Compact RoHS: Compliant | 0 |
|
$38.5600 / $50.9300 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 56V 32.96CFM 43dB 60 X 60 X 25.4mm RoHS: Compliant |
57 In Stock |
|
$38.2300 / $79.2500 | Buy Now |
DISTI #
73501644
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 32.96CFM 43dB 60 X 60 X 25.4mm Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 55 |
|
$50.4147 / $99.4354 | Buy Now |
DISTI #
000000000005709669
|
Sager | DC Fans DC Tubeaxial Fan, Compact Min Qty: 1 | 0 |
|
$30.0700 / $44.1700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 56V 32.96CFM 43dB 60 X 60 X 25.4mm RoHS: Compliant |
57 In Stock |
|
$38.2300 / $79.2500 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan Compact | 0 |
|
$152.5600 | Buy Now |
Part Details for 628HH
628HH CAD Models
628HH Part Data Attributes:
|
628HH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
628HH
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 32.96 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 32500 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.09 A | |
Rated Power | 4.2 W | |
Rated Voltage | 48 V | |
Speed | 8200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 85 g | |
Width | 25 mm |