Part Details for 629-17W2650-4T6 by EDAC Inc
Overview of 629-17W2650-4T6 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-17W2650-4T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ6853
|
Newark | Combo D-Sub Conn, R/A Plug, Db-17W2, Th, Product Range:629C Series, Insert Arrangement:Db-17W2, Gender:Plug, No. Of Contacts:17Contacts, Contact Type:15 Signal, 2 Power, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 629-17W2650-4T6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 / $19.4800 | Buy Now |
DISTI #
151-629-17W2650-4T6-ND
|
DigiKey | CONN D-SUB PLUG 17POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0754 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 2 Coax & 15 Signal - Right Angle PC Pin - #4-40 UNC Standoff - Mounting Bracket - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$13.5900 / $39.8800 | Buy Now |