Part Details for 629-43W2240-5NE by EDAC Inc
Overview of 629-43W2240-5NE by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-43W2240-5NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5110
|
Newark | Combo D-Sub Conn, R/A Plug, Dd-43W2, Th, Product Range:629C Series, Insert Arrangement:Dd-43W2, Gender:Plug, No. Of Contacts:43Contacts, Contact Type:41 Signal, 2 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 629-43W2240-5NE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $27.3700 | Buy Now |
DISTI #
151-629-43W2240-5NE-ND
|
DigiKey | CONN D-SUB PLUG 43POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0407 | Buy Now |
DISTI #
587-629-43W2240-5NE
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$22.0400 | Order Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 2 Coax & 41 Signal - Right Angle PC Pin - M3 Standoff - Mounting Bracket - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$18.6800 / $39.1300 | Buy Now |