Part Details for 629104151021 by Wurth Elektronik
Overview of 629104151021 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 629104151021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5583
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Pcb Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 629104151021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$2.4300 / $2.9100 | Buy Now |
DISTI #
73AC8413
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Pcb Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 629104151021 Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8300 / $2.0800 | Buy Now |
DISTI #
732-5969-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
857 In Stock |
|
$1.5410 / $2.6000 | Buy Now |
DISTI #
710-629104151021
|
Mouser Electronics | USB Connectors WR-COMUSB SMT TypeA Horiztl w/Pegs RoHS: Compliant | 1627 |
|
$1.5400 / $2.6000 | Buy Now |
DISTI #
72F4067
|
Bürklin Elektronik | WR-COM USB Type A Horizontal SMT , 629104151021 Min Qty: 1 | 50 |
|
$1.7064 / $2.5971 | Buy Now |
Part Details for 629104151021
629104151021 CAD Models
629104151021 Part Data Attributes
|
629104151021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
629104151021
Wurth Elektronik
USB 2.0 Type A Horizontal SMT with pegs WR-COM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |