There are no models available for this part yet.
Overview of 62910416121 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62910416121 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X0341
|
Newark | Usb, 2.0 Type B, Receptacle, Th, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact |Wurth Elektronik 62910416121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
732-3152-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4P SMD RA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4306 In Stock |
|
$2.8650 / $4.0800 | Buy Now | |
DISTI #
710-62910416121
|
Mouser Electronics | USB Connectors WR-COM Type B SMT 4Pin Horztl Female RoHS: Compliant | 1078 |
|
$2.7000 / $4.0700 | Buy Now | |
DISTI #
71071138
|
RS | 1 Port Right Angle Surface Mount Female Version 2.0, Connector | Wurth Elektronik 62910416121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$3.1700 / $4.1100 | Buy Now | |
Bristol Electronics | 20 |
|
RFQ |
CAD Models for 62910416121 by Wurth Elektronik
Part Data Attributes for 62910416121 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth
|
0.421 inch
|
Body Depth
|
0.675 inch
|
Body Length
|
0.472 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
USB, SER B SQ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
1500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Pitch
|
1.2446 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Related Parts for 62910416121
-
629104151021Telecom and Datacom Connectors
-
62501021721Headers and Edge Type Connectors
-
GRM155R71H103JA88DFixed Capacitors
-
RT0805BRE07499KLFixed Resistors
-
7447709221Fixed Inductors
-
43030-0038Assembly Items
-
S1B-13-FRectifier Diodes
-
MCF51MM256CLLMicrocontrollers
-
IRFR3710ZTRPBFPower Field-Effect Transistors