Part Details for 6295P-W by Switchcraft Conxall
Overview of 6295P-W by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6295P-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4678
|
Newark | Mini Con-X, Ip67-Weather Tight, Protective Plug Cap Assembly |Switchcraft/conxall 6295P-W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.4300 | Buy Now |
DISTI #
6295P-W-ND
|
DigiKey | CONN COVER MINI CON-X CABLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$3.3391 / $5.7600 | Buy Now |
DISTI #
502-6295P-W
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL END CAP RoHS: Compliant | 87 |
|
$2.9200 / $5.1700 | Buy Now |
DISTI #
70799478
|
RS | Standard Circular Connector, Mini CON-X Cable End Cap | Switchcraft 6295P-W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 | RFQ |
|
Onlinecomponents.com | Mini Cable End Cap RoHS: Compliant |
519 In Stock |
|
$2.6300 / $4.5000 | Buy Now |
DISTI #
6295PW
|
TTI | Standard Circular Connector BLACK PLUG CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20624 In Stock |
|
$2.8700 / $5.1200 | Buy Now |
DISTI #
000000000003483108
|
Sager | Standard Circular Connector MINI-CON CBL END CAP Min Qty: 100 | 0 |
|
$2.7600 / $3.9500 | Buy Now |
|
Master Electronics | Mini Cable End Cap RoHS: Compliant |
519 In Stock |
|
$2.6300 / $4.5000 | Buy Now |
Part Details for 6295P-W
6295P-W CAD Models
6295P-W Part Data Attributes
|
6295P-W
Switchcraft Conxall
Buy Now
|
Compare Parts:
6295P-W
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |