Part Details for 6299BG by Boyd Corporation
Overview of 6299BG by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6299BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439193
|
Avnet Americas | Wide extruded heat sink with unequal channel widths and mouting hole (Alt: 439193) RoHS: Not Compliant Min Qty: 3456 Package Multiple: 432 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8764 / $2.4736 | Buy Now |
DISTI #
V36:1790_17552303
|
Arrow Electronics | Heat Sink Passive TO-218/TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 | Americas - 3456 |
|
$1.5460 / $1.9498 | Buy Now |
DISTI #
75020387
|
RS | Extruded Heatsink, 6299BG | Boyd 6299BG RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 | RFQ |
DISTI #
67608004
|
Verical | Heat Sink Passive TO-218/TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2308 | Americas - 3456 |
|
$1.5430 / $1.5740 | Buy Now |
DISTI #
6299BG
|
TME | Heatsink: extruded, TO218,TO220, L: 25.2mm, W: 41.6mm, H: 50.8mm Min Qty: 1 | 0 |
|
$2.5100 / $3.1900 | RFQ |
DISTI #
439193
|
Avnet Abacus | Wide extruded heat sink with unequal channel widths and mouting hole (Alt: 439193) RoHS: Compliant Min Qty: 3456 Package Multiple: 432 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |