Part Details for 62A15-02-020CH by Grayhill Inc
Overview of 62A15-02-020CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A15-02-020CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9224
|
Newark | 62A15-02-020Ch |Grayhill 62A15-02-020CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3800 / $61.3400 | Buy Now |
DISTI #
62A15-02-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4876 | Buy Now |
DISTI #
62A15-02-020CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-02-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1938 / $38.8269 | Buy Now |
DISTI #
706-62A15-02-020CH
|
Mouser Electronics | Encoders 62A15-02-020CH RoHS: Compliant | 0 |
|
$42.4800 | Order Now |
|
Future Electronics | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Pane RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$38.0700 / $39.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.1000 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 6CPR RoHS: Compliant | 0 |
|
$36.7500 / $48.4600 | Buy Now |
DISTI #
000000000000388577
|
Sager | Encoders 62A15-02-020CH Min Qty: 1 | 0 |
|
$34.9400 / $50.8400 | Buy Now |
|
Neutron USA | Encoders Encoder, 5V input, 15-deg, or 24 positions, pushbutton, 2.0in. cable, connector .100in. centers, quadrature | 4 |
|
$93.1900 | Buy Now |
Part Details for 62A15-02-020CH
62A15-02-020CH CAD Models
62A15-02-020CH Part Data Attributes
|
62A15-02-020CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-02-020CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |