Part Details for 62A15-02-030S by Grayhill Inc
Overview of 62A15-02-030S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A15-02-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9227
|
Newark | 62A15-02-030S |Grayhill 62A15-02-030S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3600 / $60.1400 | Buy Now |
DISTI #
62A15-02-030S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6580 | Buy Now |
DISTI #
62A15-02-030S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-02-030S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6448 / $38.0687 | Buy Now |
DISTI #
706-62A15-02-030S
|
Mouser Electronics | Encoders Encoder 5V input 15deg or 24Pos RoHS: Compliant | 3 |
|
$41.6500 / $54.7600 | Buy Now |
|
Future Electronics | 62 Series 24 Position 15° 5 V Optical Pushbutton Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$35.4800 / $37.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0300 / $47.5200 | Buy Now |
DISTI #
62A15-02-030S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-02-030S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6448 / $38.0687 | Buy Now |
DISTI #
000000000000388581
|
Sager | Encoders Encoder 5V input 15deg or 24Pos Min Qty: 1 | 0 |
|
$34.2300 / $49.8400 | Buy Now |
Part Details for 62A15-02-030S
62A15-02-030S CAD Models
62A15-02-030S Part Data Attributes:
|
62A15-02-030S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-02-030S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |