Part Details for 62A22-02-155S by Grayhill Inc
Overview of 62A22-02-155S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-02-155S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9452
|
Newark | 62A22-02-155S |Grayhill 62A22-02-155S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3200 / $64.9100 | Buy Now |
DISTI #
62A22-02-155S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9612 | Buy Now |
DISTI #
62A22-02-155S
|
Avnet Americas | ENCODER, 5V INPUT, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, 1 - Bulk (Alt: 62A22-02-155S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7798 / $41.0873 | Buy Now |
DISTI #
706-62A22-02-155S
|
Mouser Electronics | Encoders 62A22-02-155S RoHS: Compliant | 0 |
|
$44.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8900 / $51.2900 | Buy Now |
DISTI #
62A22-02-155S
|
Avnet Americas | ENCODER, 5V INPUT, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, 1 - Bulk (Alt: 62A22-02-155S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7798 / $41.0873 | Buy Now |
DISTI #
000000000003791179
|
Sager | Encoders 62A22-02-155S Min Qty: 1 | 0 |
|
$36.9600 / $53.8000 | Buy Now |
Part Details for 62A22-02-155S
62A22-02-155S CAD Models
62A22-02-155S Part Data Attributes:
|
62A22-02-155S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-155S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |