Part Details for 62AG11-H0-060S by Grayhill Inc
Overview of 62AG11-H0-060S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62AG11-H0-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7810
|
Newark | 62Ag11-H0-060S |Grayhill 62AG11-H0-060S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 / $23.4000 | Buy Now |
DISTI #
62AG11-H0-060S-ND
|
DigiKey | OPT ENCODER 32 POS 6 CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7256 | Buy Now |
DISTI #
62AG11-H0-060S
|
Avnet Americas | 62AG11-H0-060S - Bulk (Alt: 62AG11-H0-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6266 / $14.8069 | Buy Now |
DISTI #
706-62AG11-H0-060S
|
Mouser Electronics | Encoders 62AG11-H0-060S | 0 |
|
$15.0400 / $19.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $18.2200 | Buy Now |
DISTI #
000000000005622097
|
Sager | Encoders 62AG11-H0-060S Min Qty: 25 | 0 |
|
$13.6100 / $16.1700 | Buy Now |
DISTI #
62AG11-H0-060S
|
Avnet Abacus | (Alt: 62AG11-H0-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62AG11-H0-060S
62AG11-H0-060S CAD Models
62AG11-H0-060S Part Data Attributes
|
62AG11-H0-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-H0-060S
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |