Part Details for 62C2222-02-020C by Grayhill Inc
Overview of 62C2222-02-020C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 62C2222-02-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9264
|
Newark | 62C2222-02-020C |Grayhill 62C2222-02-020C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
62C2222-02-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR 2" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C2222-02-020C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C2222-02-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1660 / $70.3004 | Buy Now |
DISTI #
706-62C2222-02-020C
|
Mouser Electronics | Encoders 62C2222-02-020C RoHS: Compliant | 0 |
|
$85.6600 / $87.2300 | Order Now |
DISTI #
72652061
|
RS | Optical Encoder, Concentric, 16 Position, Pushbutton, 2 In Cable + Connector | Grayhill 62C2222-02-020C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5700 / $84.3700 | RFQ |
|
Future Electronics | Concentric Shaft, 16 Pos. Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$82.5700 / $86.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2000 / $114.0800 | Buy Now |
DISTI #
62C2222-02-020C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C2222-02-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1660 / $70.3004 | Buy Now |
DISTI #
62C2222-02-020C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C2222-02-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1660 / $70.3004 | Buy Now |
Part Details for 62C2222-02-020C
62C2222-02-020C CAD Models
62C2222-02-020C Part Data Attributes
|
62C2222-02-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2222-02-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |