Part Details for 62F22-02-050S-L by Grayhill Inc
Overview of 62F22-02-050S-L by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 62F22-02-050S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F22-02-050S-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62F22-02-050S-L
|
Avnet Americas | ENCODER, LIGHTED SHAFT, 22.5&DEG, OR 16 POSITIONS, PUSHBUTTO - Bulk (Alt: 62F22-02-050S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62F22-02-050S-L
|
Mouser Electronics | Encoders Encoder, Lighted shaft, 22.5°, or 16 positions, pushbutton, 5.0in. cable, stripped, LED RoHS: Compliant | 0 |
|
$74.3900 / $92.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1200 / $109.7000 | Buy Now |
DISTI #
000000000001490777
|
Sager | Encoders Encoder, Lighted shaft, 22.5°, or 16 positions, pushbutton, 5.0in. cable, stripped, LED | 0 |
|
Buy Now |
Part Details for 62F22-02-050S-L
62F22-02-050S-L CAD Models
62F22-02-050S-L Part Data Attributes
|
62F22-02-050S-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F22-02-050S-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |