Part Details for 62F22-02-060C-L by Grayhill Inc
Overview of 62F22-02-060C-L by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F22-02-060C-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3650
|
Newark | 62F22-02-060C-L |Grayhill 62F22-02-060C-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5000 / $148.4200 | Buy Now |
DISTI #
62F22-02-060C-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.6956 | Buy Now |
DISTI #
62F22-02-060C-L
|
Avnet Americas | ENCODER, LIGHTED SHAFT, 22.5% DEG, OR 16 POSITIONS, PUSHBUTT - Bulk (Alt: 62F22-02-060C-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.7902 / $78.3119 | Buy Now |
DISTI #
706-62F22-02-060C-L
|
Mouser Electronics | Encoders 62F22-02-060C-L RoHS: Compliant | 0 |
|
$85.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$87.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.0600 / $127.0800 | Buy Now |
DISTI #
000000000002123649
|
Sager | Encoders 62F22-02-060C-L Min Qty: 1 | 0 |
|
$67.2000 / $97.9500 | Buy Now |
Part Details for 62F22-02-060C-L
62F22-02-060C-L CAD Models
62F22-02-060C-L Part Data Attributes
|
62F22-02-060C-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F22-02-060C-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |