Part Details for 62F22-02-125C-L by Grayhill Inc
Overview of 62F22-02-125C-L by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 62F22-02-125C-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2836
|
Newark | 62F22-02-125C-L |Grayhill 62F22-02-125C-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9700 / $150.5900 | Buy Now |
DISTI #
62F22-02-125C-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9164 | Buy Now |
DISTI #
62F22-02-125C-L
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62F22-02-125C-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5832 / $79.4278 | Buy Now |
DISTI #
706-62F22-02-125C-L
|
Mouser Electronics | Encoders 62F22-02-125C-L RoHS: Compliant | 0 |
|
$86.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$88.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.0100 / $128.8900 | Buy Now |
DISTI #
000000000002408217
|
Sager | Encoders 62F22-02-125C-L Min Qty: 1 | 0 |
|
$68.1900 / $99.3800 | Buy Now |
Part Details for 62F22-02-125C-L
62F22-02-125C-L CAD Models
62F22-02-125C-L Part Data Attributes
|
62F22-02-125C-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F22-02-125C-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |