Part Details for 62F22-02-P by Grayhill Inc
Overview of 62F22-02-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F22-02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3952
|
Newark | 62F22-02-P |Grayhill 62F22-02-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3100 / $145.2500 | Buy Now |
DISTI #
62F22-02-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8480 | Buy Now |
DISTI #
62F22-02-P
|
Avnet Americas | 1/2-Inch Package, Lighted Shaft Optical Encoder 6-Pin - Bulk (Alt: 62F22-02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6068 / $76.6237 | Buy Now |
DISTI #
706-62F22-02-P
|
Mouser Electronics | Encoders 62F22-02-P RoHS: Compliant | 0 |
|
$83.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$85.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6100 / $124.3400 | Buy Now |
DISTI #
000000000001019250
|
Sager | Encoders 62F22-02-P Min Qty: 1 | 0 |
|
$65.7700 / $95.8600 | Buy Now |
DISTI #
62F22-02-P
|
Avnet Abacus | 1/2-Inch Package, Lighted Shaft Optical Encoder 6-Pin (Alt: 62F22-02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62F22-02-P
62F22-02-P CAD Models
62F22-02-P Part Data Attributes
|
62F22-02-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F22-02-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |