Part Details for 62MP4000 by Essentra Components
Overview of 62MP4000 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MP4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62MP4000-ND
|
DigiKey | HOLE PLUG, SNAP IN, 4.000 IN HOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
95 In Stock |
|
$3.0712 / $5.3000 | Buy Now |
DISTI #
144-62MP4000
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, Snap In, 4.000 in Hole, .250 Max Panel, Black, HS Nylon, 50 Per Bag, .765 Thick, 4.156 OD RoHS: Compliant | 0 |
|
$2.3400 / $4.2900 | Order Now |
DISTI #
72082246
|
RS | Hole Plug, Snap In, 4.000 in Hole, .250 Max Panel | Essentra Components 62MP4000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 101.6 mm (4.000 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in) | 0 |
|
$1.2300 / $1.9800 | Buy Now |