Part Details for 62N15-P by Grayhill Inc
Overview of 62N15-P by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 62N15-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9375
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 24, Pushbutton Force : 1000 Gramsf, Pin Header, Supply Voltage: 5 Vdc |Grayhill 62N15-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6000 | Buy Now |
DISTI #
62N15-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2048 | Buy Now |
DISTI #
62N15-P
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 15&DEG, OR 24 POSITIONS, PIN - Bulk (Alt: 62N15-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4702 / $67.8111 | Buy Now |
DISTI #
706-62N15-P
|
Mouser Electronics | Encoders Encoder Non Turn 15deg or 24Pos RoHS: Compliant | 2 |
|
$68.2900 / $97.5400 | Buy Now |
|
Future Electronics | 62N Series 24 Position PIN termination Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.6700 / $66.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0600 / $110.0400 | Buy Now |
DISTI #
62N15-P
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 15&DEG, OR 24 POSITIONS, PIN - Bulk (Alt: 62N15-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4702 / $67.8111 | Buy Now |
DISTI #
Grayhill 62N15-P
|
PEI Genesis | Rotary Position Encoder | 0 |
|
Buy Now | |
DISTI #
000000000003156293
|
Sager | Encoders Encoder Non Turn 15deg or 24Pos Min Qty: 1 | 0 |
|
$60.9700 / $88.7800 | Buy Now |
Part Details for 62N15-P
62N15-P CAD Models
62N15-P Part Data Attributes:
|
62N15-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62N15-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |