Part Details for 62PP043BM17B by Essentra Components
Overview of 62PP043BM17B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62PP043BM17B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62PP043BM17B-ND
|
DigiKey | HOLE PLUG, .437 HOLE, .031-.171 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
258 In Stock |
|
$0.0761 / $0.2100 | Buy Now |
DISTI #
144-62PP043BM17B
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, .437 Hole, .031-.171 Panel Thk, Binder, Black, Nylon, .609 OD, Matte RoHS: Compliant | 0 |
|
$0.0760 / $0.2100 | Order Now |
DISTI #
72028407
|
RS | Hole Plug, .437 Hole, .031-.171 Panel Thk, Binder | Essentra Components 62PP043BM17B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0631 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 11.1 mm (0.437 in) - Compatible Panel Thickness Range - 0.8 - 4.3 mm (0.031 - 0.171 in) RoHS: Compliant | 0 |
|
$0.0516 / $0.0970 | Buy Now |
DISTI #
RIC62PP043BM17B
|
DB Roberts | 0 |
|
RFQ |