Part Details for 62S11-M5-020C by Grayhill Inc
Overview of 62S11-M5-020C by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-M5-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8767
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 510 Gramsf, Cable Connector, Supply Voltage: 5 Vdc |Grayhill 62S11-M5-020C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$45.1300 / $52.4800 | Buy Now |
DISTI #
2266-62S11-M5-020C-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 2" CBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$39.5400 / $42.7000 | Buy Now |
DISTI #
62S11-M5-020C-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 2" CBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$37.5855 / $48.0400 | Buy Now |
DISTI #
62S11-M5-020C
|
Avnet Americas | 1/2-Inch Package Medium Torque Optical Encoder - Bulk (Alt: 62S11-M5-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0722 / $40.0286 | Buy Now |
DISTI #
706-62S11-M5-020C
|
Mouser Electronics | Encoders Encoder 11.25deg or 32 Pos pushBtn RoHS: Compliant | 10 |
|
$37.6500 / $47.0100 | Buy Now |
DISTI #
70216826
|
RS | Encoder, Optical, 32 Position, Pushbutton, Connector .050 In. Center | Grayhill 62S11-M5-020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 21 |
|
$39.8700 / $48.0400 | Buy Now |
|
Future Electronics | 32 Position 2.0in. Cable Connector .050in. Center Pushbutton Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$37.5900 / $39.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.5200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
48 Partner Stock |
|
$38.3300 / $50.5300 | Buy Now |
DISTI #
62S11-M5-020C
|
Avnet Americas | 1/2-Inch Package Medium Torque Optical Encoder - Bulk (Alt: 62S11-M5-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0722 / $40.0286 | Buy Now |
Part Details for 62S11-M5-020C
62S11-M5-020C CAD Models
62S11-M5-020C Part Data Attributes:
|
62S11-M5-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M5-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |