Part Details for 62S11-M9-020CH by Grayhill Inc
Overview of 62S11-M9-020CH by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-M9-020CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9385
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 950 Gramsf, Cable Connector, Supply Voltage: 5 Vdc |Grayhill 62S11-M9-020CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$60.5800 | Buy Now |
DISTI #
78R7171
|
Newark | 62S11-M9-020Ch |Grayhill 62S11-M9-020CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4300 / $77.6600 | Buy Now |
DISTI #
2266-62S11-M9-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$45.3400 | Buy Now |
DISTI #
62S11-M9-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9456 | Buy Now |
DISTI #
62S11-M9-020CH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 2.0IN.CABL - Bulk (Alt: 62S11-M9-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8408 / $41.0730 | Buy Now |
DISTI #
706-62S11-M9-020CH
|
Mouser Electronics | Encoders 62S11-M9-020CH RoHS: Compliant | 1 |
|
$44.9400 / $58.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$32.1100 / $51.5500 | Buy Now |
DISTI #
62S11-M9-020CH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 2.0IN.CABL - Bulk (Alt: 62S11-M9-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8408 / $41.0730 | Buy Now |
Part Details for 62S11-M9-020CH
62S11-M9-020CH CAD Models
62S11-M9-020CH Part Data Attributes:
|
62S11-M9-020CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M9-020CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |