Part Details for 62S11-N0-040CH by Grayhill Inc
Overview of 62S11-N0-040CH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-N0-040CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8008
|
Newark | 62S11-N0-040Ch |Grayhill 62S11-N0-040CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7000 / $60.3500 | Buy Now |
DISTI #
62S11-N0-040CH-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7988 | Buy Now |
DISTI #
62S11-N0-040CH
|
Avnet Americas | Optical Encoder 2-Channel 5V 32PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62S11-N0-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8278 / $38.1974 | Buy Now |
DISTI #
706-62S11-N0-040CH
|
Mouser Electronics | Encoders 62S11-N0-040CH RoHS: Compliant | 0 |
|
$40.1600 / $40.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1500 / $47.6800 | Buy Now |
DISTI #
000000000005622238
|
Sager | Encoders 62S11-N0-040CH Min Qty: 1 | 0 |
|
$34.3900 / $49.9100 | Buy Now |
Part Details for 62S11-N0-040CH
62S11-N0-040CH CAD Models
62S11-N0-040CH Part Data Attributes
|
62S11-N0-040CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N0-040CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |