Part Details for 62S11-N0-050C by Grayhill Inc
Overview of 62S11-N0-050C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 62S11-N0-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-N0-050C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S11-N0-050C
|
Avnet Americas | 62S11-N0-050C TIONS, W/O PUSHBUTTON, 4.0IN. - Bulk (Alt: 62S11-N0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-N0-050C
|
Mouser Electronics | Encoders 62S11-N0-050C tions, w/o pushbutton, 4.0in. cable, stripped, connector .050in. Center RoHS: Compliant | 0 |
|
$37.3800 / $46.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1600 / $66.9200 | Buy Now |
DISTI #
62S11-N0-050C
|
Avnet Americas | 62S11-N0-050C TIONS, W/O PUSHBUTTON, 4.0IN. - Bulk (Alt: 62S11-N0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62S11-N0-050C
|
Avnet Americas | 62S11-N0-050C TIONS, W/O PUSHBUTTON, 4.0IN. - Bulk (Alt: 62S11-N0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001490885
|
Sager | Encoders 62S11-N0-050C tions, w/o pushbutton, 4.0in. cable, stripped, connector .050in. Center | 0 |
|
Buy Now |
Part Details for 62S11-N0-050C
62S11-N0-050C CAD Models
62S11-N0-050C Part Data Attributes
|
62S11-N0-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N0-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |