Part Details for 62S11-N5-060SH by Grayhill Inc
Overview of 62S11-N5-060SH by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-N5-060SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8783
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 510 Gramsf, Stripped Cable, Supply Voltage: 5 Vdc |Grayhill 62S11-N5-060SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$57.9800 | Buy Now |
DISTI #
63K7923
|
Newark | 62S11-N5-060Sh |Grayhill 62S11-N5-060SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6300 / $79.4700 | Buy Now |
DISTI #
2266-62S11-N5-060SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$35.2000 / $46.7500 | Buy Now |
DISTI #
62S11-N5-060SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9632 | Buy Now |
DISTI #
62S11-N5-060SH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, NO DETENT, 6.0 CABLE, C - Bulk (Alt: 62S11-N5-060SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9708 / $50.9820 | Buy Now |
DISTI #
706-62S11-N5-060SH
|
Mouser Electronics | Encoders 62S11-N5-060SH RoHS: Compliant | 0 |
|
$48.6400 / $60.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$39.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$44.6400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat <0.5oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
100 Partner Stock |
|
$32.8200 / $52.7100 | Buy Now |
DISTI #
27016152
|
Verical | Optical Encoder Rotary Incremental Flat Straight Digital Square Wave Panel Mount Cable 8CPR Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$35.0900 / $42.0200 | Buy Now |
Part Details for 62S11-N5-060SH
62S11-N5-060SH CAD Models
62S11-N5-060SH Part Data Attributes
|
62S11-N5-060SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N5-060SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62S11-N5-060SH
This table gives cross-reference parts and alternative options found for 62S11-N5-060SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62S11-N5-060SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.