Part Details for 62S15-M0-P by Grayhill Inc
Overview of 62S15-M0-P by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-M0-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2876
|
Newark | 62S15-M0-P |Grayhill 62S15-M0-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1400 / $58.3600 | Buy Now |
DISTI #
GH7399-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4212 | Buy Now |
DISTI #
62S15-M0-P
|
Avnet Americas | 62S15-M0-P NS, PUSHBUTTON, 2.0IN. CABLE, - Bulk (Alt: 62S15-M0-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9860 / $36.9385 | Buy Now |
DISTI #
706-62S15-M0-P
|
Mouser Electronics | Encoders 62S15-M0-P RoHS: Compliant | 2 |
|
$40.4200 / $52.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.2200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.95oz.in(Avg) Straight Digital Square Wave Through Hole PC Pins 6CPR RoHS: Compliant | 0 |
|
$34.9600 / $46.1100 | Buy Now |
DISTI #
62S15-M0-P
|
Avnet Americas | 62S15-M0-P NS, PUSHBUTTON, 2.0IN. CABLE, - Bulk (Alt: 62S15-M0-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9860 / $36.9385 | Buy Now |
DISTI #
62S15-M0-P
|
Avnet Americas | 62S15-M0-P NS, PUSHBUTTON, 2.0IN. CABLE, - Bulk (Alt: 62S15-M0-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9860 / $36.9385 | Buy Now |
DISTI #
000000000002408258
|
Sager | Encoders 62S15-M0-P Min Qty: 1 | 0 |
|
$33.3000 / $48.1900 | Buy Now |
Part Details for 62S15-M0-P
62S15-M0-P CAD Models
62S15-M0-P Part Data Attributes
|
62S15-M0-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M0-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62S15-M0-P
This table gives cross-reference parts and alternative options found for 62S15-M0-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62S15-M0-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.