Part Details for 62S15-M0-PH by Grayhill Inc
Overview of 62S15-M0-PH by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-M0-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2877
|
Newark | 62S15-M0-Ph |Grayhill 62S15-M0-PH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $57.9500 | Buy Now |
DISTI #
GH7843-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$34.4422 / $44.0200 | Buy Now |
DISTI #
62S15-M0-PH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-M0-PH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7420 / $36.6810 | Buy Now |
DISTI #
706-62S15-M0-PH
|
Mouser Electronics | Encoders 62S15-M0-PH RoHS: Compliant | 0 |
|
$37.5400 / $44.0200 | Order Now |
|
Future Electronics | Series 62S 5V 24PPR 1/4 Dia Flatted End Rotary Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$40.6200 / $42.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7200 / $45.7900 | Buy Now |
DISTI #
62S15-M0-PH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-M0-PH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7420 / $36.6810 | Buy Now |
DISTI #
62S15-M0-PH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62S15-M0-PH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7420 / $36.6810 | Buy Now |
DISTI #
000000000002408259
|
Sager | Encoders 62S15-M0-PH Min Qty: 1 | 0 |
|
$33.0300 / $47.9100 | Buy Now |
Part Details for 62S15-M0-PH
62S15-M0-PH CAD Models
62S15-M0-PH Part Data Attributes
|
62S15-M0-PH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M0-PH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |