Part Details for 62S18-M5-020C by Grayhill Inc
Overview of 62S18-M5-020C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Price & Stock for 62S18-M5-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S18-M5-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 20PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S18-M5-020C
|
Avnet Americas | ENCODER, 18&DEG, OR 20 POSITIONS, PUSHBUTTON, 2.0IN CABLE, C - Bulk (Alt: 62S18-M5-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S18-M5-020C
|
Mouser Electronics | Encoders Encoder, 18°, or 20 positions, pushbutton, 2.0in cable, connector, .050in. centers RoHS: Compliant | 0 |
|
$39.9100 / $49.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.2800 / $71.4400 | Buy Now |
DISTI #
62S18-M5-020C
|
Avnet Americas | ENCODER, 18&DEG, OR 20 POSITIONS, PUSHBUTTON, 2.0IN CABLE, C - Bulk (Alt: 62S18-M5-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62S18-M5-020C
|
Avnet Americas | ENCODER, 18&DEG, OR 20 POSITIONS, PUSHBUTTON, 2.0IN CABLE, C - Bulk (Alt: 62S18-M5-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001490922
|
Sager | Encoders Encoder, 18°, or 20 positions, pushbutton, 2.0in cable, connector, .050in. centers | 0 |
|
Buy Now |
Part Details for 62S18-M5-020C
62S18-M5-020C CAD Models
62S18-M5-020C Part Data Attributes
|
62S18-M5-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S18-M5-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |