Part Details for 62V22-02-060CH by Grayhill Inc
Overview of 62V22-02-060CH by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 62V22-02-060CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3019
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 16, Pushbutton Force : 1000 Gramsf, Cable Connector, Supply Voltage: 3.3 Vdc |Grayhill 62V22-02-060CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$48.0400 / $51.0400 | Buy Now |
DISTI #
07W9511
|
Newark | 62V22-02-060Ch |Grayhill 62V22-02-060CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9900 / $74.4700 | Buy Now |
DISTI #
2266-62V22-02-060CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$36.5600 / $43.8200 | Buy Now |
DISTI #
62V22-02-060CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0512 | Buy Now |
DISTI #
62V22-02-060CH
|
Avnet Americas | ENCODER, 3.3V INPUT, 22.5&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62V22-02-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9744 / $47.7775 | Buy Now |
DISTI #
706-62V22-02-060CH
|
Mouser Electronics | Encoders 62V22-02-060CH RoHS: Compliant | 10 |
|
$41.6600 / $45.6500 | Buy Now |
DISTI #
71957354
|
RS | Encoder, Optical,16 Position, Pushbutton,3.3VDC,6 Inch Cable W/Connector | Grayhill 62V22-02-060CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$38.2000 / $43.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.8400 | Buy Now |
|
Onlinecomponents.com | Encoder, Optical, 16 Position, Pushbutton, 3.3VDC, 6 Inch Cable W/Connector | Grayhill 62V22-02-060CH RoHS: Compliant |
28 Partner Stock |
|
$43.7800 / $78.1100 | Buy Now |
Part Details for 62V22-02-060CH
62V22-02-060CH CAD Models
62V22-02-060CH Part Data Attributes
|
62V22-02-060CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62V22-02-060CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |