Part Details for 63-34043-843 by MELTRIC Corporation
Overview of 63-34043-843 by MELTRIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63-34043-843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4224-63-34043-843-ND
|
DigiKey | DSN30 RECEPTACLE 30A 480 VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$291.7700 | Buy Now |
DISTI #
72430399
|
RS | Receptacle Connector, 30A, 480VAC, 15 HP, 3 Pole, No Aux, IP69, Blue, DSN Series | Meltric 63-34043-843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 |
|
$268.4300 / $291.7700 | Buy Now |