Part Details for 630-015NF01T by Glenair Inc
Overview of 630-015NF01T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-015NF01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1320
|
Newark | Connector |Glenair 630-015NF01T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.9900 / $1,119.2700 | Buy Now |
DISTI #
3937-630-015NF01T-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$1,987.6400 | Buy Now |
DISTI #
630-015NF01T
|
Avnet Americas | Connector Accessories Fiber Optic Cable Bulkhead Adapter Aluminum Olive Drab Cadmium Over Electroless Nickel Plated - Bulk (Alt: 630-015NF01T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
GLE630-015NF01T
|
Heilind Electronics | STUFFING TUBES NUT CAD OD | Americas - 19 in Stock |
|
Buy Now | |
DISTI #
GLE630-015NF01T
|
Interstate Connecting Components | STUFFING TUBES NUT CAD OD | 58 |
|
Buy Now |