Part Details for 630-015NF02 by Glenair Inc
Overview of 630-015NF02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-015NF02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1321
|
Newark | Connector |Glenair 630-015NF02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.3200 / $813.0800 | Buy Now |
DISTI #
3937-630-015NF02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$1,443.9400 | Buy Now |
DISTI #
630-015NF02
|
Avnet Americas | Connector Accessories Fiber Optic Cable Bulkhead Adapter With Kevlar Braid Sock Aluminum Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: 630-015NF02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 151 Factory Stock |
|
RFQ | |
DISTI #
654-630015NF02
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTIC CABLE BULKHD ADAPTER RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
GLE630-015NF02
|
Heilind Electronics | STUFFING TUBES | Americas - 9 in Stock12 On Order |
|
$234.2655 / $1,025.4138 | Buy Now |
DISTI #
GLE630-015NF02
|
Interstate Connecting Components | STUFFING TUBES | 2837 On Order |
|
$234.2655 / $1,025.4138 | Buy Now |
Part Details for 630-015NF02
630-015NF02 CAD Models
630-015NF02 Part Data Attributes:
|
630-015NF02
Glenair Inc
Buy Now
|
Compare Parts:
630-015NF02
Glenair Inc
|
Samacsys Manufacturer | Glenair |