Part Details for 630-3W3-240-3N1 by EDAC Inc
Overview of 630-3W3-240-3N1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-3W3-240-3N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1068
|
Newark | Combo D-Sub Conn, R/A Rcpt, Da-3W3, Th, Product Range:630C Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 630-3W3-240-3N1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $7.1000 | Buy Now |
DISTI #
151-630-3W3-240-3N1-ND
|
DigiKey | CONN D-SUB RCPT 3POS R/A SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2872 | Buy Now |
DISTI #
587-630-3W3-240-3N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector RoHS: Compliant | 0 |
|
$6.1300 / $8.5400 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Power - Right Angle PC Pin - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$3.9800 / $7.6800 | Buy Now |
Part Details for 630-3W3-240-3N1
630-3W3-240-3N1 CAD Models
630-3W3-240-3N1 Part Data Attributes:
|
630-3W3-240-3N1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
630-3W3-240-3N1
EDAC Inc
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .12, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 30 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 630-3W3-240-3N1
This table gives cross-reference parts and alternative options found for 630-3W3-240-3N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630-3W3-240-3N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-3W3-222-2TA | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 628-3W3-222-2TA |
630-3W3-640-1NE | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-640-1NE |
630-3W3-640-3N5 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-640-3N5 |
630-3W3-640-4TE | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-640-4TE |
630-3W3-240-3ND | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-240-3ND |
630-3W3-650-2NB | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-650-2NB |
630-3W3-650-1N3 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-650-1N3 |
628-3W3-624-2N2 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 628-3W3-624-2N2 |
628-3W3-624-1TC | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 628-3W3-624-1TC |
630-3W3-650-1T6 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 630-3W3-240-3N1 vs 630-3W3-650-1T6 |