-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reverse Polarity SMA PCB THT Jack Straight WR-RPSMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1195
|
Newark | Rf Coax Conn, Sma Rp Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 63012002124503 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$4.5600 / $5.9200 | Buy Now |
DISTI #
732-13860-ND
|
DigiKey | REVERSE POLARITY SMA PCB THT JAC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
670 In Stock |
|
$4.3800 / $5.6900 | Buy Now |
DISTI #
710-63012002124503
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-RPSMA REV POL PCB THT STRAIGHT JACK RoHS: Compliant | 538 |
|
$4.3800 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63012002124503
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63012002124503
Wurth Elektronik
Reverse Polarity SMA PCB THT Jack Straight WR-RPSMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |