Part Details for 63012202124505 by Wurth Elektronik
Overview of 63012202124505 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63012202124505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13862-ND
|
DigiKey | REVERSE POLARITY SMA PCB END LAU Min Qty: 1 Lead time: 16 Weeks Container: Tray |
379 In Stock |
|
$6.2370 / $8.6100 | Buy Now |
DISTI #
710-63012202124505
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-RPSMA 1.6mm PCB REV POL RND POST RoHS: Compliant | 1293 |
|
$6.2300 / $8.6100 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for 63012202124505
63012202124505 CAD Models
63012202124505 Part Data Attributes
|
63012202124505
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63012202124505
Wurth Elektronik
Reverse Polarity SMA PCB End Launch Jack Round Post for 1.6mm PCB WR-RPSMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |