Part Details for 63030-010180-000-RS by iEi Integration Corporation
Overview of 63030-010180-000-RS by iEi Integration Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63030-010180-000-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-63030010180000RS
|
Mouser Electronics | Switching Power Supplies 1U flex ATX 180W Power Supply RoHS: Compliant | 1 |
|
$76.9200 | Buy Now |
|
Neutron USA | 1U flex ATX 180W Power Supply, 90~264VAC, ERP, CCL, RoHS | 9 |
|
$127.2900 | Buy Now |