There are no models available for this part yet.
Overview of 63040-010036-121-RS by iEi Integration Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 63040-010036-121-RS by iEi Integration Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Adapter Power, FSP, FSP036-RBBN2, 9NA0362306, , Vin:90~264VAC, 36W, Dim:37.8*89.8*27.0mm, Plug=7.5mm, Cable=1500mm, Erp(NO LOAD 0.1W), Vout:12VDC, 2.5/5.5/lock, CCL, RoHS | 5 |
|
$54.9900 | Buy Now |