Part Details for 6305-2RSR-L038-C4 (ALTERNATE: 63052RSRL038C4) by FAG Bearings
Overview of 6305-2RSR-L038-C4 (ALTERNATE: 63052RSRL038C4) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6305-2RSR-L038-C4 (ALTERNATE: 63052RSRL038C4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249773
|
RS | Deep Groove Ball Bearing, Single Row, 25MM ID, 62MM OD, 17MM W | FAG Bearings (Schaeffler) 6305-2RSR-L038-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$30.1300 / $31.0800 | Buy Now |