Part Details for 6305-SL002 by Alpha Wire
Overview of 6305-SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6305-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Foil Polyvinyl Chloride 5 Conductors 24AWG 4.8mm 300V - Gray - 152.4m (500ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$435.5100 / $492.9900 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable Foil Polyvinyl Chloride 5 Conductors 24AWG 4.8mm 300V - Gray - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$378.1600 / $397.8200 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Foil Polyvinyl Chloride 5 Conductors 24AWG 4.8mm 300V - Gray - 152.4m (500ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$378.1600 / $397.8200 | Buy Now |