Part Details for 6305-SLATE-100 by Alpha Wire
Overview of 6305-SLATE-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6305-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$101.7900 / $125.2100 | Buy Now |
DISTI #
63005774
|
Verical | Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 5Conductors 24AWG 5.02mm 300VAC Slate Polyvinyl Chloride 30.48m Spool Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$148.9687 / $154.3896 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$101.7900 / $125.2100 | Buy Now |