Part Details for 6309 DDU CM NSK by NSK Ltd
Overview of 6309 DDU CM NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6309 DDU CM NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK6309-DDU-CM
|
TME | Bearing: ball, Øint: 45mm, Øout: 100mm, W: 25mm, bearing steel Min Qty: 1 | 2 |
|
$22.4200 / $25.6200 | Buy Now |