Part Details for 630A007NF183H by Glenair Inc
Overview of 630A007NF183H by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007NF183H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1425
|
Newark | Connector |Glenair 630A007NF183H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$336.6900 / $1,289.5200 | Buy Now |
DISTI #
3937-630A007NF183H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,075.4200 | Buy Now |
DISTI #
630A007NF183H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630A007NF183H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$317.4862 / $1,432.8000 | Buy Now |
DISTI #
654-630A007NF183H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Not Compliant | 0 |
|
$764.9200 | Order Now |
DISTI #
71104691
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$717.0250 | Buy Now |
DISTI #
77946654
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$735.4103 / $1,224.6154 | Buy Now |
DISTI #
GLE630A007NF183H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$336.6900 / $1,473.7372 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 6 |
|
$882.4900 / $1,469.5400 | Buy Now |
DISTI #
630A007NF183H
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 4 |
|
$232.5100 / $1,060.1600 | Buy Now RFQ |