Part Details for 63112A by Chromalox
Overview of 63112A by Chromalox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13159.2
|
TestEquity LLC | Chroma 63112A DC Electronic Load Module, 4 Slot, 240A/80V/1200W, 6310A Series | 0 |
|
$6,317.0000 | Buy Now |