Part Details for 6313 M/C3VL0241 by SKF
Overview of 6313 M/C3VL0241 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6313 M/C3VL0241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73226343
|
RS | Deep Groove Ball Bearing, 65mm ID, 140mm OD, 33mm Width, INSOCOAT Design | SKF 6313 M/C3VL0241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,133.9700 | Buy Now |