-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, On-off, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7295
|
Newark | Switch, Toggle, Spst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:600H Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 631H/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$4.1000 / $6.3000 | Buy Now |
DISTI #
99K0073
|
Newark | Toggle Switch, 600H Series, Spst, Off-On, Panel, 15 A, 250 V Rohs Compliant: Yes |Apem 631H/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8414 |
|
$4.1000 / $6.3000 | Buy Now |
DISTI #
679-1211-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
434 In Stock |
|
$7.1831 / $10.8800 | Buy Now |
DISTI #
642-631H2
|
Mouser Electronics | Toggle Switches SPST NKL ON-NONE-OFF RoHS: Compliant | 2799 |
|
$4.1900 / $8.1800 | Buy Now |
DISTI #
70333154
|
RS | Switch, Toggle, SPST, ON-OFF, Non-Illuminated, 15A, 125VAC, QC | APEM Components 631H/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$6.0800 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
2285 In Stock |
|
$3.1200 / $4.1300 | Buy Now |
DISTI #
631H/2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 15A/250VAC, 15A/12VDC, 600H Min Qty: 1 | 812 |
|
$4.1800 / $5.0900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
2285 In Stock |
|
$3.1200 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
631H/2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
631H/2
APEM Inc
Toggle Switch, On-off, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 30 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 13.9954 mm | |
Body Height | 14.986 mm | |
Body Length or Diameter | 29.4894 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2800VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.433 inch | |
Termination Type | SOLDER LUG |