Part Details for 631H/2G by APEM Inc
Overview of 631H/2G by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631H/2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-631H/2G
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER RoHS: Compliant | 22 |
|
$13.9200 / $24.2700 | Buy Now |
DISTI #
74997988
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 631H/2G Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads | 0 |
|
$10.3400 / $20.5800 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads | 0 |
|
$10.3400 / $20.5800 | Buy Now |
Part Details for 631H/2G
631H/2G CAD Models
631H/2G Part Data Attributes:
|
631H/2G
APEM Inc
Buy Now
|
Compare Parts:
631H/2G
APEM Inc
|
Samacsys Manufacturer | Apem |