Part Details for 631H/2TKLUXE by APEM Inc
Overview of 631H/2TKLUXE by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631H/2TKLUXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-631H2TKLUXE
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$30.2300 / $36.1800 | Order Now |
DISTI #
74997994
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 631H/2TKLUXE Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPST - On-Off - 15A 250VAC - 17.5mm Standard Round Actuator - Front Panel Sealing - Tropicalized Case - Quick Connect - Chrome Finish. | 0 |
|
$28.1900 / $37.1800 | Buy Now |
|
Master Electronics | Toggle Switch - SPST - On-Off - 15A 250VAC - 17.5mm Standard Round Actuator - Front Panel Sealing - Tropicalized Case - Quick Connect - Chrome Finish. | 0 |
|
$28.1900 / $37.1800 | Buy Now |
Part Details for 631H/2TKLUXE
631H/2TKLUXE CAD Models
631H/2TKLUXE Part Data Attributes:
|
631H/2TKLUXE
APEM Inc
Buy Now
|
Compare Parts:
631H/2TKLUXE
APEM Inc
|
Samacsys Manufacturer | Apem |