Part Details for 631H2V by APEM Inc
Overview of 631H2V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631H2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-631H2V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER RoHS: Compliant | 14 |
|
$22.9400 / $34.4200 | Buy Now |
DISTI #
74997996
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 631H2V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0100 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
50 In Stock |
|
$14.8200 / $30.8400 | Buy Now |
DISTI #
65178272
|
Verical | Switch Toggle ON OFF SPST Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 48 |
|
$34.3005 / $38.6951 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads RoHS: Compliant |
50 In Stock |
|
$14.8200 / $30.8400 | Buy Now |
Part Details for 631H2V
631H2V CAD Models
631H2V Part Data Attributes:
|
631H2V
APEM Inc
Buy Now
|
Compare Parts:
631H2V
APEM Inc
|
Samacsys Manufacturer | Apem |