Part Details for 632413 by Eska
Overview of 632413 by Eska
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632.413
|
TME | Fuse: fuse, ultra rapid, 400mA, 1kVAC, ceramic,cylindrical, brass Min Qty: 1 | 164 |
|
$2.5300 / $3.4200 | Buy Now |
DISTI #
42G8706
|
Bürklin Elektronik | Microfuses 6.3 x 32 mm, 400 mA, FF, 1 kV (AC), 30 kA breaking capacity, 632413 Min Qty: 10 | 45 |
|
$2.2306 / $2.8880 | Buy Now |