Part Details for 632713 by Eska
Overview of 632713 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G572
|
Bürklin Elektronik | Microfuses 6.3 x 32 mm, 400 mA, T, 500 V (AC), 1 kA breaking capacity, 632713 Min Qty: 10 | 10 |
|
$0.3134 / $0.4107 | Buy Now |